Filter Your Search
1 - 2 of 2 results
|
AD8532ARM-R2
Analog Devices Inc
|
Check for Price | No | Obsolete | 30 mV | 3.5 V/us | 60 pA | 3.5 mA | 38 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 0.05 pA | YES | YES | NO | NO | NO | NO | 7 V | INDUSTRIAL | 2200 | 15000 | NO | S-PDSO-G8 | Not Qualified | e0 | 45 dB | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | MO-187AA, MSOP-8 | 8 | EAR99 | 8542.33.00.01 | |||||
|
AD8532ARM-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 30 mV | 3.5 V/us | 60 pA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | INDUSTRIAL | 2200 | S-PDSO-G8 | e0 | 45 dB | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | TSSOP, | 8 | Unknown |