Parametric results for: AD8532ARMZ-R2 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8532armzr2
Select parts from the table below to compare.
Compare
Compare
package
AD8532ARMZ-R2
Rochester Electronics LLC
Check for Price Yes Yes Active 30 mV 3.5 V/us 60 pA 2 OPERATIONAL AMPLIFIER 3 V CMOS 7 V INDUSTRIAL 2200 S-PDSO-G8 e3 45 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP TSSOP, 8 Unknown
package
AD8532ARMZ-R2
Analog Devices Inc
Check for Price No Yes Obsolete 30 mV 3.5 V/us 60 pA 3.5 mA 38 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 0.05 pA YES YES NO NO NO NO 7 V INDUSTRIAL 2200 15000 NO S-PDSO-G8 Not Qualified e3 45 dB 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP LEAD FREE, MO-187AA, MSOP-8 8 RM-8 EAR99 8542.33.00.01