Parametric results for: AD8541ART-R2 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8541artr2
Select parts from the table below to compare.
Compare
Compare
package
AD8541ART-R2
Analog Devices Inc
Check for Price Obsolete 7 mV 0.8 V/us 1 nA 85 µA 40 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO YES NO NO 0.4 V/us 6 V AUTOMOTIVE 980 2000 NO R-PDSO-G5 Not Qualified e0 45 dB 1 125 °C -40 °C 240 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOIC MO-178AA, SOT-23, 5 PIN 5 EAR99 8542.33.00.01
package
AD8541ART-R2
Rochester Electronics LLC
Check for Price No No Active 7 mV 0.8 V/us 1 nA 1 OPERATIONAL AMPLIFIER 3 V CMOS 6 V AUTOMOTIVE 980 R-PDSO-G5 e0 45 dB 1 125 °C -40 °C NOT APPLICABLE NOT APPLICABLE 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOIC LSSOP, 5 Unknown