Parametric results for: AD8564ARU under Comparators

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
Manufacturer Part Number: ad8564aru
Select parts from the table below to compare.
Compare
Compare
package
AD8564ARUZ-REEL
Analog Devices Inc
$9.9798 No Yes Active 10 mV 9 µA 15.6 mA 8 ns 4 COMPARATOR 5 V -5 V CMOS 400 nA -7 V TOTEM POLE 7 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP ROHS COMPLIANT, MO-153AB, TSSOP-16 16 RU-16 EAR99 8542.39.00.01
package
AD8564ARU
Analog Devices Inc
Check for Price Obsolete 8 mV 9 µA 15.6 mA 8 ns 4 COMPARATOR 5 V -5 V 400 nA -7 V TOTEM POLE 7 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP TSSOP-16 16 EAR99 8542.39.00.60
package
AD8564ARU-REEL
Rochester Electronics LLC
Check for Price No No Active 10 mV 9 µA 8 ns 4 COMPARATOR 5 V -5 V -7 V 7 V AUTOMOTIVE R-PDSO-G16 COMMERCIAL e0 1 125 °C -40 °C 240 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP MO-153AB, TSSOP-16 16 Unknown
package
AD8564ARU-REEL
Analog Devices Inc
Check for Price No Obsolete 10 mV 9 µA 15.6 mA 8 ns 4 COMPARATOR 5 V -5 V CMOS 400 nA -7 V TOTEM POLE 7 V AUTOMOTIVE R-PDSO-G16 Not Qualified e0 1 125 °C -40 °C 240 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP MO-153AB, TSSOP-16 16 EAR99 8542.39.00.60
package
AD8564ARUZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 10 mV 9 µA 8 ns 4 COMPARATOR 5 V -5 V -7 V 7 V AUTOMOTIVE R-PDSO-G16 COMMERCIAL e3 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP ROHS COMPLIANT, MO-153AB, TSSOP-16 16 Unknown