Filter Your Search
1 - 2 of 2 results
|
AD8601DRTZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 5.2 V/us | 1 nA | 1.5 mA | 52 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 8200 | 20000 | NO | R-PDSO-G5 | Not Qualified | e3 | 65 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOIC | MO-178AA, SOT-23, 5 PIN | 5 | EAR99 | 8542.33.00.01 | |||
|
AD8601DRTZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7 mV | 5.2 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | AUTOMOTIVE | 8200 | R-PDSO-G5 | e3 | 65 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOIC | LSSOP, | 5 | Unknown |