Filter Your Search
1 - 2 of 2 results
|
AD8601WARTZ-R7
Analog Devices Inc
|
$1.8328 | No | Yes | Active | 2.1 mV | 5.2 V/us | 1 nA | 1.5 mA | 68 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 8200 | 30000 | NO | R-PDSO-G5 | Not Qualified | e3 | 83 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOIC | 5 | RJ-5 | EAR99 | 8542.33.00.01 | ||||
|
AD8601WARTZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.1 mV | 5.2 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | AUTOMOTIVE | 8200 | R-PDSO-G5 | e3 | 83 dB | 1 | 125 °C | -40 °C | 225 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOIC | 5 | LSSOP, | Unknown |