Parametric results for: AD8626ARM-R2 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8626armr2
Select parts from the table below to compare.
Compare
Compare
package
AD8626ARM-R2
Rochester Electronics LLC
Check for Price No No Active 1.35 mV 5 V/us 60 pA 2 OPERATIONAL AMPLIFIER 13 V -13 V -13.5 V 13.5 V INDUSTRIAL 5000 S-PDSO-G8 e0 105 dB 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP TSSOP, 8 Unknown
package
AD8626ARM-R2
Analog Devices Inc
Check for Price Obsolete 1.35 mV 5 V/us 60 pA 1.8 mA 76 dB 2 OPERATIONAL AMPLIFIER 13 V -13 V VOLTAGE-FEEDBACK 1 pA YES YES NO YES -13.5 V NO NO 13.5 V INDUSTRIAL 5000 100000 NO S-PDSO-G8 Not Qualified e0 105 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP MO-187AA, MSOP-8 8 EAR99 8542.33.00.01