Filter Your Search
1 - 1 of 1 results
|
AD8630WARZ-R7
Analog Devices Inc
|
$7.3383 | No | Yes | Active | 10 µV | 1 V/us | 1.5 nA | 4.8 mA | 115 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | CHOPPER-STAB | 300 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 2500 | 105000 | NO | R-PDSO-G14 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | SOIC-14 | 14 | R-14 | EAR99 | 8542.33.00.01 |