Filter Your Search
1 - 2 of 2 results
|
AD8632ARMZ-R2
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 4 mV | 3 V/us | 250 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 6 V | AUTOMOTIVE | 5000 | S-PDSO-G8 | COMMERCIAL | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | MICRO, SOIC-8 | 8 | Unknown | ||||||||||||||||||
|
AD8632ARMZ-R2
Analog Devices Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 4 mV | 3 V/us | 250 nA | 1.3 mA | 63 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 5000 | 40000 | NO | S-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | MICRO, SOIC-8 | 8 | EAR99 | 8542.33.00.01 |