Filter Your Search
1 - 1 of 1 results
|
AD8639ACPZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 23 µV | 2.5 V/us | 105 pA | 3.4 mA | 118 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 75 pA | YES | YES | YES | NO | NO | NO | 16 V | AUTOMOTIVE | 1350 | 891000 | NO | S-PDSO-N8 | Not Qualified | e3 | 133 dB | 3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | SON | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED-4, LFCSP-8 | 8 | CP-8-5 | EAR99 | 8542.33.00.01 |