Filter Your Search
1 - 2 of 2 results
|
AD8661ACPZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2 mV | 3.5 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | INDUSTRIAL | 4000 | S-XDSO-N8 | e3 | 100 dB | 3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | SON | HVSON, | 8 | Unknown | ||||||||||||||||||||
|
AD8661ACPZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2 mV | 3.5 V/us | 50 pA | 1.9 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | NO | NO | NO | 18 V | INDUSTRIAL | 4000 | 100000 | NO | S-XDSO-N8 | Not Qualified | e3 | 100 dB | 3 | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | SON | 3 X 3 MM, LEAD FREE, LFCSP-8 | 8 | CP-8-13 | EAR99 | 8542.33.00.01 |