Parametric results for: AD8663ACPZ-R2 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8663acpzr2
Select parts from the table below to compare.
Compare
Compare
package
AD8663ACPZ-R2
Rochester Electronics LLC
Check for Price Yes Yes Active 175 µV 0.26 V/us 45 pA 1 OPERATIONAL AMPLIFIER 5 V CMOS 9 V INDUSTRIAL 520 S-XDSO-N8 e3 100 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 UNSPECIFIED VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 900 µm 3 mm 3 mm SON VSON, 8 Unknown
package
AD8663ACPZ-R2
Analog Devices Inc
Check for Price No Yes Obsolete 175 µV 0.26 V/us 45 pA 710 µA 76 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 120 pA YES YES YES YES NO NO 0.3 V/us 9 V INDUSTRIAL 520 106000 NO R-XDSO-N8 Not Qualified e3 100 dB 3 85 °C -40 °C 260 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 900 µm 3 mm 3 mm SON 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 8 CP-8-13 EAR99 8542.33.00.01