Parametric results for: AD8663ARZ-R7 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad8663arzr7
Select parts from the table below to compare.
Compare
Compare
package
AD8663ARZ-R7
Analog Devices Inc
Check for Price Yes Yes Obsolete 350 µV 0.2 V/us 150 pA 325 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES YES YES NO NO 18 V AUTOMOTIVE 600 398000 NO R-PDSO-G8 Not Qualified e3 90 dB 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC LEAD FREE, SOIC-8 8 EAR99 8542.33.00.01