Parametric results for: AD8666ARMZ-R2 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8666armz-r2
Select parts from the table below to compare.
Compare
Compare
package
AD8666ARMZ-R2
Analog Devices Inc
Check for Price Yes Yes Obsolete 5 mV 3.5 V/us 550 pA 4 mA 90 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES NO NO NO NO 18 V AUTOMOTIVE 4000 68000 NO S-PDSO-G8 Not Qualified e3 100 dB 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP LEAD FREE, MO-187AA, MSOP-8 8 EAR99 8542.33.00.01
package
AD8666ARMZ-R2
Rochester Electronics LLC
Check for Price Yes Yes Active 5 mV 3.5 V/us 550 pA 2 OPERATIONAL AMPLIFIER 5 V 18 V AUTOMOTIVE 4000 S-PDSO-G8 e3 100 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP TSSOP, 8 Unknown