Filter Your Search
1 - 2 of 2 results
|
AD8671ARM-R2
Analog Devices Inc
|
Check for Price | Obsolete | 125 µV | 4 V/us | 40 nA | 4.2 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 1000000 | NO | S-PDSO-G8 | Not Qualified | e0 | 120 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | MO-187AA, MSOP-8 | 8 | EAR99 | 8542.33.00.01 | ||||||||
|
AD8671ARM-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 125 µV | 4 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -18 V | 18 V | AUTOMOTIVE | 10000 | S-PDSO-G8 | e0 | 120 dB | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | TSSOP, | 8 | Unknown |