Parametric results for: AD8672ARMZ-R2 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad8672armzr2
Select parts from the table below to compare.
Compare
Compare
package
AD8672ARMZ-R2
Analog Devices Inc
Check for Price Yes Yes Obsolete 125 µV 4 V/us 40 nA 8.4 mA 100 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 12 nA YES NO YES NO -18 V NO NO 18 V AUTOMOTIVE 10000 1000000 NO S-PDSO-G8 Not Qualified e3 120 dB 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP LEAD FREE, MO-187AA, MSOP-8 8 EAR99 8542.33.00.01