Parametric results for: AD8675ARMZ-R2 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad8675armz-r2
Select parts from the table below to compare.
Compare
Compare
package
AD8675ARMZ-R2
Analog Devices Inc
Check for Price Yes Yes Obsolete 240 µV 2.5 V/us 4.5 nA 3.8 mA 105 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 2 nA YES NO YES NO -18 V NO NO 18 V AUTOMOTIVE 10000 700000 NO S-PDSO-G8 Not Qualified e3 130 dB 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP LEAD FREE, MO-187AA, MSOP-8 8 EAR99 8542.33.00.01
package
AD8675ARMZ-R2
Rochester Electronics LLC
Check for Price Yes Yes Active 240 µV 2.5 V/us 4.5 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V AUTOMOTIVE 10000 S-PDSO-G8 e3 130 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP TSSOP, 8 Unknown