Filter Your Search
1 - 2 of 2 results
|
AD8682ARMZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 9 V/us | 125 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | 3500 | S-PDSO-G8 | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | TSSOP, | 8 | Unknown | |||||||||||||||||||
|
AD8682ARMZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 9 V/us | 125 pA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | -18 V | NO | NO | 7 V/us | 18 V | INDUSTRIAL | 3500 | 15000 | YES | S-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | LEAD FREE, MO-187AA, MSOP-8 | 8 | EAR99 | 8542.33.00.01 |