Parametric results for: AD871SE/883B under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad871se883b
Select parts from the table below to compare.
Compare
Compare
AD871SE/883B
Rochester Electronics LLC
Check for Price No No Active 5 V 1 V 1 12 5 MHz YES ADC, PROPRIETARY METHOD -1 V -5 V 1 BINARY TRACK MILITARY PARALLEL, WORD S-CQCC-N44 MILITARY e0 NOT SPECIFIED 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 16.545 mm 2.54 mm 16.545 mm ROCHESTER ELECTRONICS INC LCC QCCN, 44 unknown
AD871SE/883B
Analog Devices Inc
Check for Price No Obsolete 5 V 1 V 1 12 5 MHz YES ADC, PROPRIETARY METHOD -1 V -5 V 1 BINARY TRACK 150 mA BICMOS MILITARY PARALLEL, WORD S-CQCC-N44 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 16.545 mm 2.54 mm 16.545 mm ANALOG DEVICES INC LCC CERAMIC, LCC-44 44 unknown 3A001.A.2.C 8542.39.00.01