Filter Your Search
1 - 2 of 2 results
|
AD872AJD
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 1 V | 1 | 12 | 10 MHz | 100 ns | NO | ADC, PROPRIETARY METHOD | -1 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 | Analog Devices | |||||
|
AD872AJD
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 1 V | 1 | 12 | 10 MHz | 100 ns | NO | ADC, PROPRIETARY METHOD | -1 V | -5 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |