Filter Your Search
1 - 2 of 2 results
![]() |
AD9040AJN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 | 0.0977 % | 10 | 40 MHz | NO | ADC, FLASH METHOD | -5 V | 1 | OFFSET BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ANALOG DEVICES INC | DIP | PLASTIC, MS-011AB, DIP-28 | 28 | unknown | 8542.39.00.01 | |||||
![]() |
AD9040AJN
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 1 | 0.0977 % | 10 | 40 MHz | NO | ADC, FLASH METHOD | -5 V | 1 | OFFSET BINARY | TRACK | COMMERCIAL | PARALLEL, WORD | R-PDIP-T28 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |