Filter Your Search
1 - 2 of 2 results
|
AD9066AR-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 530 mV | 1 | 1.5625 % | 6 | 60 MHz | YES | ADC, PROPRIETARY METHOD | 450 mV | 2 | OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | ||||||
|
AD9066AR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 530 mV | 1 | 1.5625 % | 6 | 60 MHz | YES | ADC, PROPRIETARY METHOD | 450 mV | 2 | OFFSET BINARY | 120 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | SOIC | SOIC-28 | 28 | unknown | 8542.39.00.01 |