Filter Your Search
1 - 2 of 2 results
|
AD9235BRU-40
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 2 V | 1 | 0.022 % | 12 | 40 MHz | YES | ADC, PROPRIETARY METHOD | 500 mV | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 28 | unknown | |||||
|
AD9235BRU-40
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 2 V | 1 | 0.022 % | 12 | 40 MHz | YES | ADC, PROPRIETARY METHOD | 500 mV | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP28,.25 | 28 | not_compliant | 8542.39.00.01 |