Filter Your Search
1 - 2 of 2 results
|
AD9238BST-65PCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 2 V | 2 | 0.0427 % | 12 | 65 MHz | YES | ADC, FLASH METHOD | 1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 64 | unknown | ||||
|
AD9238BST-65PCB
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 2 V | 2 | 0.0427 % | 12 | 65 MHz | YES | ADC, FLASH METHOD | 1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | LEAD FREE, MS-026-BBD, LQFP-64 | 64 | compliant | 8542.39.00.01 |