Filter Your Search
1 - 2 of 2 results
![]() |
AD9244BST-40
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4 V | 1 | 0.0244 % | 14 | 40 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G48 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 48 | unknown | |||||||
![]() |
AD9244BST-40
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4 V | 1 | 0.0244 % | 14 | 40 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | MS-026-BBC, LQFP-48 | 48 | not_compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices |