Filter Your Search
1 - 2 of 2 results
|
AD9244BSTZ-65
Analog Devices Inc
|
$51.0276 | No | Yes | Active | 5 V | 4 V | 1 | 0.0244 % | 14 | 65 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | LEAD FREE, MS-026-BBC, LQFP-48 | 48 | ST-48 | compliant | 3A991.C.3 | 8542.39.00.01 | Analog Devices | ||
|
AD9244BSTZ-65
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4 V | 1 | 0.0244 % | 14 | 65 MHz | YES | ADC, FLASH METHOD | 500 mV | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 48 | unknown |