Filter Your Search
1 - 3 of 3 results
|
AD9245BCP-80RL
Analog Devices Inc
|
Check for Price | Obsolete | 3 V | 2 V | 1 | 0.012 % | 14 | YES | A/D CONVERTER | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ANALOG DEVICES INC | QCCN, LCC32,.2SQ,20 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
AD9245BCP-80
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 2 V | 1 | 0.0314 % | 14 | 80 MHz | YES | ADC, FLASH METHOD | 1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | HVQCCN, LCC32,.2SQ,20 | unknown | 8542.39.00.01 | QFN | 32 | 3A991.C.3 | ||||||
|
AD9245BCP-80
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 2 V | 1 | 0.0314 % | 14 | 80 MHz | YES | ADC, FLASH METHOD | 1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N32 | e0 | NOT SPECIFIED | 85 °C | -40 °C | 220 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 32 |