Filter Your Search
1 - 2 of 2 results
|
AD9283BRS-RL100
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 512 mV | 1 | 0.8789 % | 8 | 100 MHz | YES | ADC, PROPRIETARY METHOD | -512 mV | 1 | OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | ANALOG DEVICES INC | SSOP | PLASTIC, SSOP-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
AD9283BRS-RL100
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 512 mV | 1 | 0.8789 % | 8 | 100 MHz | YES | ADC, PROPRIETARY METHOD | -512 mV | 1 | OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 20 | unknown |