Filter Your Search
1 - 10 of 324 results
|
|
AD9576BCPZ
Analog Devices Inc
|
$7.6106 | No | Yes | Active | 500 µm | IT ALSO OPERATES AT 3.3V NOM SUPPLY | e3 | -40 °C | 85 °C | LFCSP-64 | 64 | CP-64-17 | EAR99 | 8542.39.00.01 | 2016-07-07 | S-XQCC-N64 | 9 mm | 3 | 64 | 1.25 GHz | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 25 MHz | 800 µm | 2.625 V | 2.375 V | 2.5 V | YES | CMOS | INDUSTRIAL | Matte Tin (Sn) | NO LEAD | QUAD | 30 | 9 mm | CLOCK GENERATOR, PROCESSOR SPECIFIC | |||||||||||||||||||||||
|
AD9552BCPZ
Analog Devices Inc
|
$9.0562 | No | Yes | Active | 500 µm | e3 | -40 °C | 85 °C | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | 32 | CP-32-2 | EAR99 | 8542.39.00.01 | S-XQCC-N32 | 5 mm | 3 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 1 mm | 3.3 V | YES | CMOS | INDUSTRIAL | Matte Tin (Sn) | NO LEAD | QUAD | 30 | 5 mm | QFN | SDH; SONET | 1 | LCC32,.2SQ,20 | Not Qualified | 169 µA | ATM/SONET/SDH SUPPORT CIRCUIT | |||||||||||||||||||||||
|
AD9510BCPZ-REEL7
Analog Devices Inc
|
$9.3247 | No | Yes | Active | 500 µm | e3 | -40 °C | 85 °C | LFCSP-64 | 64 | CP-64-1 | EAR99 | 8542.39.00.01 | S-XQCC-N64 | 9 mm | 3 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 1 mm | YES | BICMOS | INDUSTRIAL | Matte Tin (Sn) | NO LEAD | QUAD | 30 | 9 mm | QFN | 1 | LCC64,.35SQ,20 | Not Qualified | 9510 | DIFFERENTIAL MUX | PLL BASED CLOCK DRIVER | 8 | 695 ps | 1.76 ns | 1.43 ns | 3.465 V | 3.135 V | 3.3 V | 1.2 GHz | ||||||||||||||||
|
AD9508BCPZ
Analog Devices Inc
|
$10.2420 | No | Yes | Active | 500 µm | e3 | -40 °C | 85 °C | LFCSP-24 | 24 | CP-24-14 | EAR99 | 8542.39.00.01 | S-XQCC-N24 | 4 mm | 3 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 800 µm | YES | CMOS | INDUSTRIAL | Matte Tin (Sn) | NO LEAD | QUAD | 4 mm | QFN | 1 | LCC24,.16SQ,20 | Not Qualified | 9508 | DIFFERENTIAL MUX | LOW SKEW CLOCK DRIVER | 8 | 3.07 ns | 3.07 ns | 965 ps | 3.465 V | 2.375 V | 2.5 V | 1.65 GHz | 3-STATE | ||||||||||||||||
|
AD9577BCPZ
Analog Devices Inc
|
$10.4804 | No | Yes | Active | 500 µm | e3 | -40 °C | 85 °C | LFCSP-40 | 40 | CP-40-7 | EAR99 | 8542.39.00.01 | S-XQCC-N40 | 6 mm | 3 | 40 | 637.5 MHz | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 25 MHz | 800 µm | 3.6 V | 3 V | 3.3 V | YES | CMOS | INDUSTRIAL | Matte Tin (Sn) | NO LEAD | QUAD | 30 | 6 mm | CLOCK GENERATOR, PROCESSOR SPECIFIC | QFN | LCC40,.24SQ,20 | Not Qualified | ||||||||||||||||||||||
|
AD9508BCPZ-REEL7
Analog Devices Inc
|
$10.9804 | No | Yes | Active | 500 µm | e3 | -40 °C | 85 °C | LFCSP-24 | 24 | CP-24-14 | EAR99 | 8542.39.00.01 | S-XQCC-N24 | 4 mm | 3 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 800 µm | YES | CMOS | INDUSTRIAL | Matte Tin (Sn) - annealed | NO LEAD | QUAD | 30 | 4 mm | QFN | 1 | LCC24,.16SQ,20 | Not Qualified | 9508 | DIFFERENTIAL MUX | LOW SKEW CLOCK DRIVER | 8 | 3.07 ns | 3.07 ns | 965 ps | 3.465 V | 2.375 V | 2.5 V | 1.65 GHz | 3-STATE | |||||||||||||||
|
|
AD9515BCPZ
Analog Devices Inc
|
$11.2649 | No | Yes | Active | 500 µm | e3 | -40 °C | 85 °C | LCC-32 | 32 | CP-32-7 | EAR99 | 8542.39.00.01 | S-XQCC-N32 | 5 mm | 3 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 1 mm | YES | INDUSTRIAL | Matte Tin (Sn) | NO LEAD | QUAD | 30 | 5 mm | 1 | LCC32,.2SQ,20 | Not Qualified | 9515 | DIFFERENTIAL | LOW SKEW CLOCK DRIVER | 4 | 1.8 ns | 1.8 ns | 300 ps | 3.465 V | 3.135 V | 3.3 V | 1.6 GHz | 1 mA | |||||||||||||||||
|
AD9515BCPZ-REEL7
Analog Devices Inc
|
$11.4605 | No | Yes | Active | 500 µm | e3 | -40 °C | 85 °C | LCC-32 | 32 | CP-32-7 | EAR99 | 8542.39.00.01 | S-XQCC-N32 | 5 mm | 3 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 1 mm | YES | CMOS | INDUSTRIAL | Matte Tin (Sn) | NO LEAD | QUAD | 30 | 5 mm | QFN | 1 | LCC32,.2SQ,20 | Not Qualified | 9515 | DIFFERENTIAL | CLOCK DRIVER/DIVIDER | 2 | 1.8 ns | 1.8 ns | 300 ps | 3.465 V | 3.135 V | 3.3 V | 800 MHz | 1 mA | |||||||||||||||
|
AD9513BCPZ
Analog Devices Inc
|
$11.5711 | No | Yes | Active | 500 µm | e3 | -40 °C | 85 °C | LCC-32 | 32 | CP-32-7 | EAR99 | 8542.39.00.01 | S-XQCC-N32 | 5 mm | 3 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 1 mm | YES | CMOS | INDUSTRIAL | Matte Tin (Sn) | NO LEAD | QUAD | 30 | 5 mm | QFN | 1 | LCC32,.2SQ,20 | Not Qualified | 9513 | DIFFERENTIAL | LOW SKEW CLOCK DRIVER | 6 | 2.01 ns | 2.01 ns | 510 ps | 3.465 V | 3.135 V | 3.3 V | 800 MHz | 1 mA | |||||||||||||||
|
AD9516-1BCPZ-REEL7
Analog Devices Inc
|
$11.6823 | No | Yes | Active | 500 µm | e3 | -40 °C | 85 °C | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | 64 | CP-64-4 | EAR99 | 8542.39.00.01 | S-XQCC-N64 | 9 mm | 3 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 1 mm | YES | INDUSTRIAL | Matte Tin (Sn) | NO LEAD | QUAD | 30 | 9 mm | QFN | 1 | LCC64,.35SQ,20 | Not Qualified | 9516 | DIFFERENTIAL MUX | CLOCK DRIVER/DIVIDER | 10 | 1.18 ns | 2.6 ns | 675 ps | 3.465 V | 3.135 V | 3.3 V | 800 MHz | OPEN-DRAIN | 1 mA |