Filter Your Search
1 - 2 of 2 results
|
AD9709ASTZRL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 1.25 V | -1 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 35 ns | CMOS | INDUSTRIAL | S-PQFP-G48 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 48 | unknown | |||||||
|
AD9709ASTZRL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 1.25 V | -1 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 35 ns | CMOS | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | ROHS COMPLIANT, MS-026BBC, LQFP-48 | 48 | compliant | ST-48 | EAR99 | 8542.39.00.01 | Analog Devices |