Filter Your Search
1 - 2 of 2 results
|
AD9747BCPZRL
Analog Devices Inc
|
$23.7292 | No | Yes | Active | 1.8 V | 1 V | -1 V | 16 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | CMOS | INDUSTRIAL | S-XQCC-N72 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 72 | UNSPECIFIED | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 10 mm | 1 mm | 10 mm | ANALOG DEVICES INC | QFN | 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72 | 72 | CP-72-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD9747BCPZ
Analog Devices Inc
|
$30.8468 | No | Yes | Active | 1.8 V | 1 V | -1 V | 16 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | CMOS | INDUSTRIAL | S-XQCC-N72 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 72 | UNSPECIFIED | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 10 mm | 1 mm | 10 mm | ANALOG DEVICES INC | QFN | 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72 | 72 | CP-72-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |