Filter Your Search
1 - 2 of 2 results
|
AD9754ARZRL
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | 1.25 V | -1 V | 0.0183 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, SOIC-28 | 28 | RW-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD9754ARZRL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1.25 V | -1 V | 0.0183 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown |