Filter Your Search
1 - 1 of 1 results
|
ADA4062-2ARMZ-R7
Analog Devices Inc
|
$1.8503 | No | Yes | Active | 5 mV | 3.3 V/us | 5 nA | 520 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | AUTOMOTIVE | 1400 | 3980 | NO | S-PDSO-G8 | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | EAR99 | 8542.33.00.01 |