Filter Your Search
1 - 2 of 2 results
|
ADA4417-3ARMZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | TSSOP | CONSUMER CIRCUIT | 1 | 5 V | 3.3 V | INDUSTRIAL | S-PDSO-G10 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | Unknown | |||||||
|
ADA4417-3ARMZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | TSSOP | CONSUMER CIRCUIT | 1 | 29.5 mA | 5 V | 3.3 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | RM-10 | EAR99 | 8542.39.00.01 |