Parametric results for: ADA4505-2ACBZ-R7 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ada45052acbzr7
Select parts from the table below to compare.
Compare
Compare
package
ADA4505-2ACBZ-R7
Analog Devices Inc
$1.4563 No Yes Active 4 mV 6500 V/us 375 pA 30 µA 85 dB 2 OPERATIONAL AMPLIFIER 1.8 V CMOS VOLTAGE-FEEDBACK 2 pA YES YES NO YES NO NO 5.5 V AUTOMOTIVE 50 56200 NO S-PBGA-B8 Not Qualified e1 100 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR, 7 INCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 650 µm 1.42 mm 1.42 mm BGA ROHS COMPLIANT, WLCSP-8 8 CB-8-2 EAR99 8542.33.00.01