Filter Your Search
1 - 1 of 1 results
|
ADA4841-2YCPZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 300 µV | 13 V/us | 5.3 µA | 3 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 5.3 µA | YES | NO | YES | NO | -6.3 V | NO | NO | 10 V/us | 6.3 V | AUTOMOTIVE | 112000 | YES | S-PDSO-N8 | Not Qualified | e3 | 115 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | SON | LFCSP-8 | 8 | CP-8-11 | EAR99 | 8542.33.00.01 |