Filter Your Search
1 - 10 of 12 results
|
ADC-HS12BMM-C
DATEL Inc
|
Check for Price | Active | 15 V | 10 V | 1 | 0.0122 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T32 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 43.305 mm | DATEL INC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
ADC-HS12BMM
Murata Manufacturing Co Ltd
|
Check for Price | No | Transferred | 15 V | 10 V | 1 | 0.0122 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | 43.305 mm | MURATA MANUFACTURING CO LTD | CERAMIC PACKAGE-32 | compliant | ||||||||||
|
ADC-HS12BMM-QL
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 10 V | 1 | 0.0122 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-P32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.9 mm | 43.305 mm | C&D TECHNOLOGIES INC | QIP, DIP32,.9 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 32 | |||||
|
ADC-HS12BMM
DATEL Inc
|
Check for Price | No | Active | 15 V | 10 V | 1 | 0.0122 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-P32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.9 mm | 43.305 mm | DATEL INC | HYBRID, CERAMIC PACKAGE-32 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 32 | ||||||
|
ADC-HS12BMM-C
Murata Power Solutions
|
Check for Price | Yes | Transferred | 15 V | 10 V | 1 | 0.0122 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 43.305 mm | MURATA POWER SOLUTIONS INC | DIP, DIP32,.9 | compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 32 | |||||||
|
ADC-HS12BMM-QL-C
Murata Power Solutions
|
Check for Price | Yes | Transferred | 15 V | 10 V | 1 | 0.0122 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 43.305 mm | MURATA POWER SOLUTIONS INC | DIP, DIP32,.9 | compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 32 | ||||||
|
ADC-HS12BMM-QL
DATEL Inc
|
Check for Price | No | Active | 15 V | 10 V | 1 | 0.0122 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-P32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.9 mm | 43.305 mm | DATEL INC | QIP, DIP32,.9 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 32 | |||||
|
ADC-HS12BMM-QL
Murata Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 10 V | 1 | 0.0122 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | 43.305 mm | MURATA POWER SOLUTIONS INC | DIP, DIP32,.9 | compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 32 | ||||
|
ADC-HS12BMM-QL
Murata Manufacturing Co Ltd
|
Check for Price | Transferred | 15 V | 10 V | 1 | 0.0122 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | 43.305 mm | unknown | ||||||||||||
|
ADC-HS12BMM
Murata Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 10 V | 1 | 0.0122 % | 12 | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | 43.305 mm | MURATA POWER SOLUTIONS INC | DIP, DIP32,.9 | compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 32 |