Parametric results for: ADC0804LCN/NOPB under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: adc0804lcnnopb
Select parts from the table below to compare.
Compare
Compare
ADC0804LCN/NOPB
Texas Instruments
$2.1194 Yes Obsolete 5 V 5.05 V 1 0.3906 % 8 114 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY CMOS INDUSTRIAL PARALLEL, 8 BITS R-PDIP-T20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 26.075 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 compliant 8542.39.00.01 Texas Instruments
ADC0804LCN/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 5.05 V 1 0.3906 % 8 114 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY CMOS COMMERCIAL PARALLEL, 8 BITS R-PDIP-T20 Not Qualified e3 1 70 °C 260 40 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 26.075 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant 8542.39.00.01 EAR99