Filter Your Search
1 - 4 of 4 results
|
ADC0804LCVX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.05 V | 1 | 0.4 % | 8 | 114 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 mV | 1 | BINARY | 2.5 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||
|
ADC0804LCV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 1 | 0.4 % | 8 | 114 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 mV | 1 | BINARY | 2.5 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | ||||||||
|
ADC0804LCV
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.05 V | 1 | 0.4 % | 8 | 114 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 mV | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J20 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | QLCC | 20 | ||||||
|
ADC0804LCV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 1 | 0.4 % | 8 | 114 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 mV | 1 | BINARY | 2.5 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 |