Filter Your Search
1 - 10 of 22 results
|
ADC08061CIWM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.1 V | 1 | 0.3906 % | 8 | 1.5 MHz | 560 ns | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | |||||||||||||
|
ADC08061CIWM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.6 V | 1 | 0.3906 % | 8 | 900 ps | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | TEXAS INSTRUMENTS INC | SOP-20 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
ADC08061CMJ/883
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.6 V | 1 | 0.3906 % | 8 | 1.5 MHz | 790 ns | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | 3A001.A.2.C | |||||||||||
|
ADC08061CIWM
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 1 | 0.3906 % | 8 | 1.5 MHz | 560 ns | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | e0 | 2a | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 20 | ||||||||||||||
|
ADC08061BIWMX
Texas Instruments
|
Check for Price | Obsolete | YES | ANALOG CIRCUIT | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | 25 mA | |||||||||||||||||||||||||||||
|
ADC08061CIJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6.1 V | 1 | 0.4 % | 8 | 1.5 MHz | 560 ns | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | 20 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||||
|
ADC08061CMJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.6 V | 1 | 0.3906 % | 8 | 1.5 MHz | 790 ns | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||
|
ADC08061CMJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.1 V | 1 | 0.4 % | 8 | 1.6 MHz | 790 ns | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | 20 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||
|
ADC08061BIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 1 | 0.1953 % | 8 | 1.5 MHz | 560 ns | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-XDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | UNSPECIFIED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
ADC08061BIN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.6 V | 1 | 0.1953 % | 8 | 900 ps | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 |