Filter Your Search
1 - 7 of 7 results
|
ADC08061CIWM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.1 V | 1 | 0.3906 % | 8 | 1.5 MHz | 560 ns | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | |||||
|
ADC08061CIWM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.6 V | 1 | 0.3906 % | 8 | 900 ps | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | TEXAS INSTRUMENTS INC | SOP-20 | not_compliant | 8542.39.00.01 | |||||||||
|
ADC08061CIWM
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 1 | 0.3906 % | 8 | 1.5 MHz | 560 ns | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | e0 | 2a | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 20 | ||||||
|
ADC08061CIWM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.1 V | 1 | 0.3906 % | 8 | 1.5 MHz | 560 ns | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 | ||
|
ADC08061CIWMX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 1 | 0.3906 % | 8 | 560 ns | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | ||||||||
|
ADC08061CIWMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.1 V | 1 | 0.3906 % | 8 | 560 ns | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 | |||||
|
ADC08061CIWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 1 | 0.3906 % | 8 | 1.5 MHz | 560 ns | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 220 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP-20 | not_compliant | 8542.39.00.01 |