Filter Your Search
1 - 5 of 5 results
|
ADC0820CCDWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.2 V | 1 | 0.39 % | 8 | 625 kHz | 2.5 µs | YES | ADC, FLASH METHOD | -200 mV | 1 | BINARY | TRACK | 13 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
ADC0820CC/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.1 V | 1 | 8 | 1.6 µs | YES | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | 10 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-XUUC-N20 | Not Qualified | e0 | 70 °C | 20 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | |||||||||||
|
ADC0820CCD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 1 | 8 | 2.5 µs | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-CDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
ADC0820CCDW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10.2 V | 1 | 0.39 % | 8 | 625 kHz | 2.5 µs | YES | ADC, FLASH METHOD | -200 mV | 1 | BINARY | TRACK | 13 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
ADC0820CCD
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 1 | 8 | 2.5 µs | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-CDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |