Filter Your Search
1 - 3 of 3 results
|
ADC0820CCN/NOPB
Texas Instruments
|
$3.2020 | Yes | Obsolete | 5 V | 5.1 V | 1 | 0.3906 % | 8 | 625 kHz | 2.5 µs | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ADC0820CCN/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.1 V | 1 | 0.3906 % | 8 | 625 kHz | 2.5 µs | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | e3 | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown | |||||||
|
ADC0820CCN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.1 V | 1 | 0.3906 % | 8 | 625 kHz | 2.5 µs | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-20 | compliant | EAR99 | 8542.39.00.01 |