Filter Your Search
1 - 4 of 4 results
|
ADC0820CCVX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.1 V | 1 | 0.4 % | 8 | 625 kHz | 2.5 µs | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | 13 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | |||||||
|
ADC0820CCV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 1 | 0.4 % | 8 | 625 kHz | 2.5 µs | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | 13 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | ||||
|
ADC0820CCV
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.1 V | 1 | 0.4 % | 8 | 625 kHz | 2.5 µs | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | QLCC | 20 | |||||||||
|
ADC0820CCV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.1 V | 1 | 0.4 % | 8 | 625 kHz | 2.5 µs | YES | ADC, FLASH METHOD | 1 | BINARY | TRACK | 13 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8.89 mm | 4.57 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-20 | unknown |