Filter Your Search
1 - 2 of 2 results
|
ADC0820CNEN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5.1 V | 1 | 0.39 % | 8 | 2.5 µs | NO | ADC, FLASH METHOD | -100 mV | 1 | BINARY | TRACK | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.06 mm | 26.695 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
ADC0820CNEN
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 5.1 V | 1 | 8 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 |