Filter Your Search
1 - 10 of 10 results
|
ADC1005CCJ-1
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | 5 V | 5 V | 1 | 0.0977 % | 10 | 22 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-GDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, HERMETIC SEALED, DIP-20 | unknown | 8542.39.00.01 | ||||||||||||
|
ADC1005CCJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0977 % | 10 | 22 kHz | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 3 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, HERMETIC SEALED, DIP-20 | unknown | ||||||||
|
ADC1005CCJ/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 10 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-XDIP-T20 | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
ADC1005CCJ-1/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5 V | 1 | 0.0977 % | 10 | 22 kHz | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 2.5 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | 1 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | 8542.39.00.01 | ||||||||||
|
ADC1005CCJ/A+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 10 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-XDIP-T20 | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
ADC1005CCJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0977 % | 10 | 22 kHz | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 3 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||
|
ADC1005CCJ-1/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 10 | NO | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ADC1005CCJ-1/A+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 10 | NO | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ADC1005CCJ-1
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0977 % | 10 | 22 kHz | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 2.5 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, HERMETIC SEALED, DIP-20 | not_compliant | |||||||||
|
ADC1005CCJ-1
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0977 % | 10 | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T20 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP-20 | unknown | 8542.39.00.01 | DIP | 20 |