Filter Your Search
1 - 3 of 3 results
|
ADC10064CIN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.05 V | 4 | 0.1465 % | 10 | 800 kHz | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | 35.725 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
ADC10064CIN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 4 | 0.1465 % | 10 | 800 kHz | 1.4 µs | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | SAMPLE | 45 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | 35.725 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||
|
ADC10064CIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 4 | 0.1465 % | 10 | 800 kHz | 1.4 µs | NO | ADC, FLASH METHOD | -300 mV | 1 | BINARY | SAMPLE | 45 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | 35.725 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 |