Filter Your Search
1 - 1 of 1 results
![]() |
ADC10064CIWMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5.55 V | 4 | 0.1465 % | 10 | 800 kHz | 900 ns | YES | ADC, FLASH METHOD | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | 8542.39.00.01 | Texas Instruments |