Filter Your Search
1 - 2 of 2 results
|
ADC10154CIWM/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 6.55 V | 4 | 0.1 % | 11 | 166 kHz | 4.4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -6.55 V | -5 V | 1 | OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | DIP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
ADC10154CIWM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 6.55 V | 4 | 0.1 % | 11 | 166 kHz | 4.4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -6.55 V | -5 V | 1 | OFFSET BINARY | TRACK | 20 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | DIP-24 | compliant | 8542.39.00.01 | EAR99 |