Filter Your Search
1 - 4 of 4 results
|
ADC1025BCJ-1
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 1 | 0.05 % | 10 | 22 kHz | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | 2.5 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||
|
ADC1025BCJ-1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.8 V | 1 | 0.05 % | 10 | 22 kHz | 50 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | 2.5 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||
|
ADC1025BCJ-1/A+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 10 | NO | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||
|
ADC1025BCJ-1/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 10 | NO | A/D CONVERTER | 1 | BINARY | CMOS | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 |